Sign in to ask questions about the Block SIM60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block SIM60 technical specifications.
| Current Rating | 260mA |
| Depth | 76mm |
| Length | 166mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Panel |
| Nominal Input Voltage | 230V |
| Number of Outputs | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 1.55kg |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Block SIM60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
