
TRANSFORMER, ISO, 230VAC, 100VA; Power Rating:100VA; Isolation Transformer Primary Voltages:1 x 400V; Secondary Voltages:230V; Current Rating:-; Plug Type:-; Product Range:- ;RoHS Compliant: Yes
Sign in to ask questions about the Block STE100/4/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block STE100/4/23 technical specifications.
| Package/Case | 100 |
| RoHS | Compliant |
Download the complete datasheet for Block STE100/4/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
