PCB transformer, 1.5 VA, 24 V/24 V, 31 mA/31 mA, 57 %, VB 1, 5/2/24
Block VB1,5/2/24 technical specifications.
| Current Rating | 7mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Output Voltage | 24V |
| Reach SVHC Compliant | Yes |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Block VB1,5/2/24 to view detailed technical specifications.
No datasheet is available for this part.