Block VC10/2/12 technical specifications.
| Depth | 43mm |
| Length | 51mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 280g |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for Block VC10/2/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
