
Speaker; 70Hz to 15kHz; 8In.Dia.; 4W; 8 Ohms; White; off white; 96dB; 10Oz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bogen Communications S810T725PG8W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 203mm |
| Impedance | 8R |
| Length | 152mm |
| Resistance | 8R |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications S810T725PG8W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
