
Bogen Communications SAH30 technical specifications.
| Frequency Response | 275-14kHz Hz |
| Impedance | 2k Ohms Ohms |
| Power | 30 W W |
| Primary Type | PA |
| Sound Level | 127 dB |
| Type | Horn |
| RoHS | Not Compliant |
Download the complete datasheet for Bogen Communications SAH30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
