Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315C-001-006L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315C-001-006L technical specifications.
| Built in Switch | No |
| Contact Current Rating | 100mA |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 3 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Overall Depth | 17.88mm |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| Type | Mechanical |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315C-001-006L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
