
This mechanical encoder features a right-angle orientation and a resolution of 2 bits. It has a contact current rating of 100mA and is rated for operation between -40°C and 125°C. The encoder is available in a through-hole package with a width of 9.53mm and a depth of 17.88mm. It is RoHS compliant and has an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315C-001-016L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315C-001-016L technical specifications.
| Built in Switch | No |
| Contact Current Rating | 100mA |
| Detent | No |
| Encoder Type | Mechanical |
| Insulation Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 3 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Overall Depth | 17.88mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pins |
| Type | Mechanical |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315C-001-016L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
