Bourns 3315C-101-016L technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Overall Depth | 17.88mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315C-101-016L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
