Bourns 3315C-102-016 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3315C-102-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
