
This 2-channel mechanical optical encoder features a vertical orientation and operates within a temperature range of -40°C to 125°C. The encoder is available in a RoHS compliant, miniature package. It is suitable for through-hole, panel, and PCB mounting. The encoder is not equipped with a built-in switch and has a matte contact plating of copper, tin, and silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315P-001-006L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315P-001-006L technical specifications.
| Built in Switch | No |
| Contact Plating | Copper, Tin, Silver, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315P-001-006L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.