
This 2-channel mechanical encoder features a vertical orientation and is designed for operation between -40°C and 125°C. It is available in a RoHS compliant, miniature package and is suitable for through hole mount. The encoder has a copper, tin, silver, matte contact plating and is not a built-in switch. It is not a detent encoder and is designed for quadrature, incremental output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315P-001-016L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3315P-001-016L technical specifications.
| Built in Switch | No |
| Contact Plating | Copper, Tin, Silver, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315P-001-016L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.