This 2-channel mechanical optical encoder features a vertical orientation and is designed for through hole or PCB mounting. The encoder operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in a miniature package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Bourns 3315P-025-016L technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
