The Bourns 3315P-125-016L is a 2-channel optical encoder with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is compliant with RoHS regulations. The encoder is packaged in a miniature package-3 configuration and is available in quantities of 50. The contact plating consists of copper, tin, and silver with a matte finish.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Compliant |
