
The Bourns 3315R-001-006L is a 2-channel optical encoder with a RoHS compliant, miniature package. It operates over a temperature range of -40°C to 125°C and is suitable for through hole mounting. This encoder is part of the 3315 series and features a contact plating of copper, tin, silver, and matte.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Compliant |