This 2-channel optical encoder features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for panel mount and through hole installation. The encoder is RoHS compliant and available in a miniature package. The encoder is a mechanical type with no built-in switch and no detent.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |