Rotary Position Encoder, Single, 3 Channels, MINIATURE PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Not Compliant |