
Rotary Position Encoder, Single, 3 Channels, MINIATURE PACKAGE-3
Bourns 3315Y-001-016 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 3315 |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.