
Rotary incremental mechanical encoder with quadrature digital square wave output. Features 16 pulses per revolution (PPR) and two output channels. Designed for through-hole PCB mounting with straight PC pin termination. Operates across a wide temperature range from -40°C to 125°C. This vertical orientation component is RoHS compliant and available in rail/tube packaging.
Bourns 3315Y-025-016L technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 3315 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315Y-025-016L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
