Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3315Y-1-016L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | 3315 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3315Y-1-016L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
