Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 64V repetitive peak reverse voltage and a breakdown voltage range of 71.1V to 78.6V. Offers a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 6.5W. Operates across a wide temperature range from -55°C to 150°C. This two-terminal, single-element silicon diode is housed in a DO-214AB JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Bourns 5.0SMDJ64A
User guide for the XDP730-001 evaluation board featuring a 30A digital eFuse with PMBus. Includes schematics, BOM, and layout for performance evaluation and configuration.