Hall Effect Sensor, 0.05-4.95V, Through Hole Mount, PACKAGE-3
Checking distributor stock and pricing after the page loads.
Bourns AMM20B5A1CLASL180 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.