Bourns AMS22B5A1BLAFL334S technical specifications.
| Accuracy | 1% |
| Contact Plating | Tin, Matte |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel, Bushing |
| Mounting Style | AXIAL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMS22B |
| Termination | Solder |
| Tolerance | 10% |
| Total Resistance | 10kR |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22B5A1BLAFL334S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
