
Analog output Hall effect encoder with 12-bit resolution, 0.5% linearity, and 1% accuracy. Features a 5V operating supply voltage, 4.5V to 5.5V DC supply voltage range, and a maximum output voltage of 4.95V. Designed for panel mounting with a bushing and axial mounting style, this encoder offers tin, matte contact plating and solder termination. Operating temperature range is -40°C to 125°C, with IP50 ratings.
Bourns AMS22B5A1BLASL334S technical specifications.
| Accuracy | 1% |
| Contact Plating | Tin, Matte |
| Length | 37.59mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.95V |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel, Bushing |
| Mounting Style | AXIAL |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | ENCODER |
| Radiation Hardening | No |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | AMS22B |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22B5A1BLASL334S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
