Bourns AMS22S5A1BLCRL102 technical specifications.
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Overall Depth | 15.62mm |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | AMS22S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22S5A1BLCRL102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.