
Hall Effect Sensor with 0.5% linearity, offering a 10kR resistance and 5V DC rated voltage. Features a panel mount design with tin, matte contact plating and solder termination. Operates within a temperature range of -40°C to 125°C, with a supply voltage range of 4.5V to 5.5V DC. IP50 rated and RoHS compliant.
Bourns AMS22U5A1BHBRL334 technical specifications.
| Body Height | 15.62mm |
| Contact Plating | Tin, Matte |
| Depth | 28.32mm |
| Lead Free | Lead Free |
| Length | 32.38mm |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5V |
| Mount | Panel |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AMS22U |
| Switching Current | 20mA |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22U5A1BHBRL334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.