Bourns AMS22U5A1BLARL334 technical specifications.
| Contact Plating | Tin, Matte |
| Linearity | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 26V |
| Mount | Panel, Through Hole |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AMS22U |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bourns AMS22U5A1BLARL334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.