
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 12V reverse standoff voltage and 19V clamping voltage, with a peak pulse power rating of 500W and a peak pulse current of 16A. Offers 10pF capacitance and 1uA leakage current, operating within a temperature range of -55°C to 150°C. Packaged in a compact SOT-143 case, this RoHS compliant component provides essential ESD and power line protection.
Sign in to ask questions about the Bourns CD143A-SR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CD143A-SR12 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 19V |
| Contact Plating | Tin |
| Depth | 1.39mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.04mm |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Breakdown Voltage | 13.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.39mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CD143A-SR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
