Bourns CR0402-JW-LAB8LF technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-LAB8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.