
SMD chip resistor featuring 5.1 kOhm resistance with a 1% tolerance. This general-purpose, thick-film resistor is housed in a 0603 [1608 Metric] surface mount package, rated for 100mW maximum power dissipation and 50V DC. It offers a wide operating temperature range from -55°C to 155°C and includes moisture-resistant features with tin contact plating.
Bourns CR0603-FX-5101ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-5101ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
