
The CR1206-FX-LAB3LF is a surface mount resistor with a voltage rating of 200V and a tolerance of 1%. It features a moisture-resistant design and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is terminated for SMD/SMT assembly.
Sign in to ask questions about the Bourns CR1206-FX-LAB3LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR1206-FX-LAB3LF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 122R |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-FX-LAB3LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
