Bourns CR1206-FX-LAB4 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR1206-FX-LAB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
