Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR1206-JW-LAB1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Resistance | 146R |
| Series | CR1206 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR1206-JW-LAB1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
