Sign in to ask questions about the Bourns EAL0J-B24-BE0128L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EAL0J-B24-BE0128L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns EAL0J-B24-BE0128L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.