Bourns EAW0J-B24-BE0128L technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 8 |
| Orientation | Vertical |
| Output Type | Binary |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ACE™ |
| Termination | PC Pin |
| Type | Mechanical |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns EAW0J-B24-BE0128L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
