Rotary Position Encoder, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Bourns EAW0J-C24-HE0128L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.