Mechanical Encoder Rotary Incremental Plain with Slot 0.011N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin
Checking distributor stock and pricing after the page loads.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.011N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |