Bourns ECW0D-C24-BC0006L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW0D-C24-BC0006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
