
This 2-channel mechanical encoder features a vertical orientation and a nominal supply voltage of 10V. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging with 45 units per package. The encoder is RoHS compliant and suitable for through hole, panel, and PCB mounting.
Sign in to ask questions about the Bourns ECW0J-B24-AC0006L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW0J-B24-AC0006L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW0J-B24-AC0006L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
