This contacting encoder features a rotary motion with incremental quadrature encoder signal and digital square wave output. It has a maximum operating speed of 120 revolutions per minute and a typical operating supply voltage of 10VDC. The encoder is panel mount with a straight body orientation and a plain shaft with a slot.
Checking distributor stock and pricing after the page loads.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.011N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |