
The ECW0J-B24-BC0006L is a 2-channel mechanical encoder with a nominal supply voltage of 10V and an operating temperature range of -40°C to 85°C. It is available in a bracket mount package and can be mounted through hole, on a panel, or on a PCB. The encoder is RoHS compliant and not Reach SVHC compliant. It is a mechanical encoder of the absolute and incremental type.
Bourns ECW0J-B24-BC0006L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW0J-B24-BC0006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
