
This 2-channel mechanical encoder features a nominal supply voltage of 10V and operates within a temperature range of -40°C to 85°C. It is designed for through hole, panel, PCB, and bracket mounting. The encoder is RoHS compliant and available in a bulk packaging quantity of 45 units. It is a part of the ECW series and has a termination type of PC pin.
Bourns ECW0J-B24-BD0009L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW0J-B24-BD0009L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
