Bourns ECW1D-B24-BC0024 technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns ECW1D-B24-BC0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
