
Vertical mechanical encoder with quadrature, incremental output and 96 pulses per revolution (PPR) resolution. Features detent, a plain shaft with slot, and PC pin termination for through-hole, panel, and PCB mounting. Operates with a nominal supply voltage of 10V DC, rated for 350V DC, and offers a torque of 0.016 N.m. Rated IP40, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Bourns ECW1J-B24-AC0024L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW1J-B24-AC0024L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Operating Supply Voltage | 10V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 22.2mm |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resolution | 2b |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| Type | Mechanical |
| DC Rated Voltage | 350V |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1J-B24-AC0024L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
