The ECW1J-B24-BB0012 is a contacting encoder with a rotary motion and incremental encoder reading. It produces a digital square wave signal and has a maximum operating speed of 120 revolutions per minute. The encoder is programmable and has a mechanical life of 200,000 cycles. It operates within a temperature range of -40°C to 85°C and has a maximum operating torque of 0.016 Nm. The encoder is mounted via a bracket and has a straight body orientation.
Bourns ECW1J-B24-BB0012 technical specifications.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.016N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.