
The ECW1J-B24-BB0012L is a 2-channel mechanical absolute encoder from Bourns. It features a built-in detent and operates over a temperature range of -40°C to 85°C. The encoder is available in a ROHS compliant package-7 and is suitable for through hole, panel, or PCB mount. It is RoHS compliant and available in a bulk packaging quantity of 45.
Bourns ECW1J-B24-BB0012L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1J-B24-BB0012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
