This contacting encoder features a rotary motion with a plain shaft and slot, providing incremental digital square wave signals. It operates at a maximum speed of 120 revolutions per minute and has a maximum operating torque of 0.016 units. The encoder is programmable and has a mechanical life of 200,000 cycles. It is designed for use in through-hole mounting and has a typical operating supply voltage of 10VDC. The operating temperature range is from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.016N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |