The ECW1J-B24-SE0/041L is a contacting rotary encoder with a maximum operating speed of 120 revolutions per minute. It features a quadrature encoder signal and a digital square wave output. The encoder is designed for operation at a typical supply voltage of 10VDC and can withstand temperatures between -40°C and 85°C. The mechanical life of the encoder is rated at 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Bourns ECW1J-B24-SE0/041L technical specifications.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Plain with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 120r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.011N.m |
| Typical Operating Supply Voltage | 10VDC |
| Programmability | No |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.