Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns ECW1J-B28-BC0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW1J-B28-BC0024 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns ECW1J-B28-BC0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.