
This 2-channel mechanical optical encoder is designed for use with a nominal supply voltage of 10V. It features a built-in detent and is available in a RoHS compliant package-7. The encoder is suitable for operation over a temperature range of -40°C to 85°C and can be mounted through a hole, on a panel, or on a PCB with the aid of brackets. The device is compliant with RoHS regulations and is part of the ECW series.
Sign in to ask questions about the Bourns ECW1J-B28-BC0024L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns ECW1J-B28-BC0024L technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB, Brackets |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns ECW1J-B28-BC0024L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
